
K50PTKQP | ||
---|---|---|
Digi-Key Part Number | 2170-K50PTKQP-ND | |
Manufacturer | ||
Manufacturer Product Number | K50PTKQP | |
Description | K50 PRO IO-LINK MULTI TOUCH SEN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | - | |
Features | - | |
Voltage - Supply | 18 ~ 30VDC | |
Response Time | 300ms | |
Termination Style | Cable with Connector (M12) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | K50 Datasheet |
HTML Datasheet | K50 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9033 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $266.55000 | $266.55 |
Attribute | Description |
---|---|
Other Names | 806182 2170-K50PTKQP |
Standard Package | 1 |