
K50PTCD4SQP | ||
---|---|---|
Digi-Key Part Number | 2170-K50PTCD4SQP-ND | |
Manufacturer | ||
Manufacturer Product Number | K50PTCD4SQP | |
Description | TOUCH INDICATOR, 50MM, K50 PRO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Flush | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Multicolor | |
Features | LED Display | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | 300ms | |
Termination Style | Cable with Connector (M12) | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | K50 Pro Touch Display Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $322.19000 | $322.19 |
Attribute | Description |
---|---|
Other Names | 812689 2170-K50PTCD4SQP |
Standard Package | 1 |