




K30LGRXPPB2 | ||
---|---|---|
Digi-Key Part Number | 2170-K30LGRXPPB2-ND | |
Manufacturer | ||
Manufacturer Product Number | K30LGRXPPB2 | |
Description | K30L SERIES EZ-LIGHT: 2-COLOR IN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 30 VDC | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EZ Light®K30L Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $144.22000 | $144.22 |
Attribute | Description |
---|---|
Other Names | 2170-K30LGRXPPB2 |
Standard Package | 1 |