K30APT_Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30APTXBF2Q

Digi-Key Part Number
2170-K30APTXBF2Q-ND
Manufacturer
Manufacturer Product Number
K30APTXBF2Q
Description
EZ-LIGHT CAP TOUCH ILLUM SWITCH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Blue
Features
-
Voltage - Supply
12 ~ 30VDC
Response Time
150ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$189.05000$189.05
Additional Resources
AttributeDescription
Other Names
2170-K30APTXBF2Q
88451
Standard Package1