
K30APT2FGXD | ||
---|---|---|
Digi-Key Part Number | 2170-K30APT2FGXD-ND | |
Manufacturer | ||
Manufacturer Product Number | K30APT2FGXD | |
Description | K30 SERIES EZ-LIGHT: 1-COLOR TOU | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Banner Engineering Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Green | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | 150ms | |
Termination Style | Cable Leads | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EZ Light®Touch Gen 2 K30 Datasheet |
HTML Datasheet | EZ Light®Touch Gen 2 K30 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $216.33000 | $216.33 |
Attribute | Description |
---|---|
Other Names | 2170-K30APT2FGXD 96610 |
Standard Package | 1 |