
DX80N9X6S-PM2-AN | |
|---|---|
DigiKey Part Number | 2170-DX80N9X6S-PM2-AN-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X6S-PM2-AN |
Description | PM SERIES NODE - LCD FOR DIAGNOS |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM Analog |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9X6S-PM2-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | Analog | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |

