DX80N2Q45DT NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N2Q45DT NB

DigiKey Part Number
2170-DX80N2Q45DTNB-ND
Manufacturer
Manufacturer Product Number
DX80N2Q45DT NB
Description
WIRELESS DUAL TEMP NODE, 2.4GHZ
Customer Reference
Detailed Description
RF Sensor 2.4GHz FHSS, ISM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Function
Sensor
Modulation or Protocol
FHSS, ISM
Frequency
2.4GHz
Applications
Wireless
Interface
-
Sensitivity
-
Power - Output
18dBm
Data Rate (Max)
-
Features
IP67, NEMA 6P
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.