
DF-G3LIR-PD-Q5 | |
|---|---|
DigiKey Part Number | 2170-DF-G3LIR-PD-Q5-ND |
Manufacturer | |
Manufacturer Product Number | DF-G3LIR-PD-Q5 |
Description | DF-G3 LONG IR BEAM WATER DETECTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G3LIR-PD-Q5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 10V ~ 30V | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $636.71000 | $636.71 |

