
D10DPFP-74620 | |
|---|---|
DigiKey Part Number | 2170-D10DPFP-74620-ND |
Manufacturer | |
Manufacturer Product Number | D10DPFP-74620 |
Description | D10DPFP-74620;CH 1;D.O. SHS STAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 50µs | |
Output Configuration | PNP | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC, NEMA 1 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $539.58000 | $539.58 |

