TL 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL 4

Digi-Key Part Number
BKTL-4-ND
Manufacturer
B&K Precision
Manufacturer Product Number
TL 4
Supplier
Description
TEST LEAD BANANA TO PROBE 40"
Detailed Description
40.0" (1016.00mm) Banana Plug, Single To Test Probe, Alligator Clip, Insulated DMM Test Leads 1500V (1.5kV)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&K Precision
Series
Package
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single
2nd Connector
Test Probe, Alligator Clip, Insulated
Cable Length
40.0" (1016.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
1500V (1.5kV)
Ratings
-
Current Rating (Amps)
3A
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8921
Additional Resources
AttributeDescription
Other Names
BKTL-4
TL-4
Standard Package1