Demodulator Probe-Scope
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR 32A

Digi-Key Part Number
PR32A-ND
Manufacturer
B&K Precision
Manufacturer Product Number
PR 32A
Supplier
Description
OSCOPE PROBE 100KHZ-650MHZ
Detailed Description
- Demodulator 100kHz ~ 650MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead - Input Resistance -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&K Precision
Series
Package
Bulk
Part Status
Obsolete
Type
Demodulator
Attenuation Value
-
Bandwidth
100kHz ~ 650MHz
Resistance - Input
-
Voltage - Max
-
Capacitance - Input
5pF
Cable Length
48.000" (1219.20mm)
Color
Black
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8911