Carry Case for Bench DMM/CTR/GEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC 40

Digi-Key Part Number
LC-40B-ND
Manufacturer
B&K Precision
Manufacturer Product Number
LC 40
Supplier
Description
CARRY CASE FOR BENCH DMM/CTR/GEN
Detailed Description
Multimeter Carrying Case, Soft for use with Function Generators: 2831D, 5491A, 5492, 4010A, 4011A, 4012A, 4017A, 4040A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&K Precision
Series
-
Package
Box
Part Status
Obsolete
Type
Multimeter
Accessory Type
Carrying Case, Soft
For Use With/Related Products
Function Generators: 2831D, 5491A, 5492, 4010A, 4011A, 4012A, 4017A, 4040A
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8921
Additional Resources
AttributeDescription
Other Names
LC40
BKLC40INACTIVE
LC 40B
LC-40B
BKLC 40
BKLC 40INACTIVE-ND
Standard Package1