Carry Case for 2400 Series DMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC 24

Digi-Key Part Number
LC-24-ND
Manufacturer
B&K Precision
Manufacturer Product Number
LC 24
Supplier
Description
CARRY CASE FOR 2400 SERIES DMM
Detailed Description
Multimeter Carrying Case, Soft for use with DMMs, Mini-Pro® 2405A, 2407A, 2408
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&K Precision
Series
-
Package
Bulk
Part Status
Obsolete
Type
Multimeter
Accessory Type
Carrying Case, Soft
For Use With/Related Products
DMMs, Mini-Pro® 2405A, 2407A, 2408
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8921
Additional Resources
AttributeDescription
Other Names
LC-24
LC24
Standard Package1