Carry Case for Oscilloscope/Analyzer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC 210A

Digi-Key Part Number
LC210A-ND
Manufacturer
B&K Precision
Manufacturer Product Number
LC 210A
Supplier
Description
CARRY CASE FOR O'SCOPE/ANALYZER
Detailed Description
Oscilloscope Carrying Case, Soft for use with Oscilloscopes: 2120B, 2121, 2125A, 2126A, 2190B, 2522B, 5105A; Spectrum Analyzers: 2625,2630,2635.
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&K Precision
Series
-
Package
Box
Part Status
Obsolete
Type
Oscilloscope
Accessory Type
Carrying Case, Soft
For Use With/Related Products
Oscilloscopes: 2120B, 2121, 2125A, 2126A, 2190B, 2522B, 5105A; Spectrum Analyzers: 2625,2630,2635.
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
LC 210A-ND
LC-210A
LC-210A-ND
LC210A
Standard Package1