CAD | USD

850-19500

IMC-771I-2SFP

Digi-Key Part Number
IMC-771I-2SFP-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
IMC-771I-2SFP
Supplier
Description
IE-IMCV-MODECONVERTER, SFP/SFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Active
Type
Managed
Configuration
Modular - Card
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
2 (SFP)
Features
LFPT, SNMP Manageable
Distance
Varies
MTU
-
Voltage - Input
-
Connector Type
SFP
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A991B1
HTSUS9013.80.9000
Bulk
QtyUnit PriceExt Price
1$365.45000$365.45
Additional Resources
AttributeDescription
Other Names
850-19500
850-19500-ND
BB-850-19500
BB-850-19500-ND
Standard Package1