CAD | USD

cms-photo-not-available

ENSP2F5C305

Digi-Key Part Number
ENSP2F5C305-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
ENSP2F5C305
Supplier
Description
RJ45F BLKHEAD P-TROUGH RJ45M 12I
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat5e
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
-
Package
Bulk
Part Status
Not For New Designs
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Panel Mount, Bulkhead
Orientation
User Selectable
Termination
Wire Leads
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4030
Bulk
QtyUnit PriceExt Price
1$39.91000$39.91
Additional Resources
AttributeDescription
Other NamesBB-ENSP2F5C305
Standard Package1