CAD | USD

EKI-7712(E,G)-4F-AE

EKI-7712G-4F-AE

Digi-Key Part Number
EKI-7712G-4F-AE-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
EKI-7712G-4F-AE
Supplier
Description
NETWORK SWITCH-MANAGED 12 PORT
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Network Switch - Managed 12 Ports IP30
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
Up to 4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8517.62.0020
Bulk
QtyUnit PriceExt Price
1$1,729.43000$1,729.43
Additional Resources
AttributeDescription
Standard Package1