CAD | USD

MESR902T
BB-MESR902T
Digi-Key Part Number
1165-1053-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
BB-MESR902T
Supplier
Description
ETHERNET TO SER RS-232/422/485
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Adapter Card
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Part Status
Active
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

26 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1165-1053
MESR902T
Standard Package1