CAD | USD

856-19xyz SERIES

BB-856-19757

Digi-Key Part Number
BB-856-19757-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
BB-856-19757
Supplier
Description
IE-MINIFIBERLINX-II, TP-TX/SSFX-
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Managed
Configuration
Fixed
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
SNMP Manageable
Distance
60km
MTU
1916
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45, SC
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
-25°C ~ 75°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
856-19757
856-19757-ND
Standard Package1