CAD | USD

cms-photo-not-available

854-17644

Digi-Key Part Number
854-17644-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
854-17644
Supplier
Description
IE MINIFIBERLINX-II/TELCO MOD TP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Not For New Designs
Type
Managed
Configuration
Fixed
Copper Type
10/100
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
40km
MTU
-
Voltage - Input
-
Connector Type
RJ45, SC
Mounting Type
Chassis Mount, DIN Rail
Ingress Protection
-
Operating Temperature
-
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
1$624.97000$624.97
Additional Resources
AttributeDescription
Standard Package1