CAD | USD

cms-photo-not-available

854-10656

Digi-Key Part Number
854-10656-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
854-10656
Supplier
Description
MINIMC MODULE, TP-TX/SSFX-SM1310
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
-
Distance
60km
MTU
1916
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, SC
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package1