CAD | USD

852-101xy Series

852-10141-MT

Digi-Key Part Number
852-10141-MT-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
852-10141-MT
Supplier
Description
ACCESSCONVERTER, TX/3 + FX-MM130
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
Features
-
Distance
5km
MTU
1536
Voltage - Input
5VDC
Connector Type
RJ45, MT-RJ
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Copper Ports
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS9013.80.9000
Additional Resources
AttributeDescription
Standard Package1