
ACM2002E-FL-YTS-G | ||
---|---|---|
Digi-Key Part Number | 3387-ACM2002E-FL-YTS-G-ND | |
Manufacturer | ||
Manufacturer Product Number | ACM2002E-FL-YTS-G | |
Description | DISPLAY LCD CHARACTER 20X2 TRANS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Character Display Module 5 x 8 Dots LED 116.00mm x 37.00mm x 13.50mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | AZ Displays | |
Series | ||
Package | Box | |
Product Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED | |
Voltage - Supply | 2.7V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | - | |
Controller Type | KS0066 | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $16.82600 | $168.26 |
100 | $14.13370 | $1,413.37 |
500 | $12.97984 | $6,489.92 |
1,000 | $12.25873 | $12,258.73 |
Attribute | Description |
---|---|
Other Names | ACM2002E 3387-ACM2002E-ND 3387-ACM2002E-FL-YTS-G 3387-ACM2002E |
Standard Package | 1 |