
ACM1602B-FL-YBW-AK | ||
---|---|---|
Digi-Key Part Number | 3387-ACM1602B-FL-YBW-AK-ND | |
Manufacturer | ||
Manufacturer Product Number | ACM1602B-FL-YBW-AK | |
Description | DISPLAY LCD CHARACTER 16X2 TRANS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Character Display Module 5 x 8 Dots LED 84.00mm x 44.00mm x 13.50mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | AZ Displays | |
Series | ||
Package | Box | |
Product Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED | |
Voltage - Supply | 2.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | - | |
Controller Type | KS0066 | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
Resource Type | Link |
---|---|
Datasheets | ACM 1602B Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.34000 | $20.34 |
10 | $14.75200 | $147.52 |
100 | $12.18910 | $1,218.91 |
500 | $10.67516 | $5,337.58 |
1,000 | $10.09288 | $10,092.88 |
Attribute | Description |
---|---|
Other Names | 3387-ACM1602B ACM1602B 3387-ACM1602B-ND 3387-ACM1602B-FL-YBW-AK |
Standard Package | 1 |