CAD | USD

W2H-W3H Series 1206
W2H-W3H Series 1206
W3F Series
W3F Series_1206 Side

W3F15C2228AT1F

Digi-Key Part Number
478-2239-2-ND - Tape & Reel (TR)
478-2239-1-ND - Cut Tape (CT)
478-2239-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
W3F15C2228AT1F
Supplier
Description
CAP FEEDTHRU 2200PF 50V 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2200 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
-20%, +50%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
Capacitance
2200 pF
Current
300 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.61700$6.17
50$0.46620$23.31
100$0.40600$40.60
500$0.30076$150.38
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.25565$255.65
Additional Resources
AttributeDescription
Other Names478-2239-2
Standard Package1,000