CAD | USD

cms-photo-not-available
W2A45C103KAT2A
Digi-Key Product Number
478-2878-2-ND
478-2878-1-ND
478-2878-6-ND
ManufacturerAVX Corporation
Manufacturer Product NumberW2A45C103KAT2A
DescriptionCAP ARRAY 10000PF 50V X7R 0508
Manufacturer Standard Lead Time16 Weeks
Detailed Description10000pF Isolated Capacitor Array 50V X7R 0508 (1220 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
AVX Corporation
SeriesIPC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000pF
Tolerance
±10%
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Size / Dimension
0.083"" L x 0.051"" W (2.10mm x 1.30mm)
Height - Seated (Max)
0.037"" (0.95mm)
Voltage - Rated
50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.68000$0.68
10$0.47700$4.77
100$0.31440$31.44
500$0.23292$116.46
1,000$0.19798$197.98
Additional Resources
AttributeDescription
Other Names478-2878-2
Standard Package4,000