TWA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAB277K025SBYZ0000

Digi-Key Part Number
478-9832-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TWAB277K025SBYZ0000
Supplier
Description
CAP TANT 270UF 10% 25V AXIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 25 V Axial, Can 900mOhm @ 120Hz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tray
Part Status
Active
Capacitance
270 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
1000 Hrs @ 200°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
Wet Tantalum
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0020
All prices are in CAD
Tray
QtyUnit PriceExt Price
6$120.90833$725.45
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names478-9832
Standard Package1