CAD | USD

1206 (3216 Metric) TPS Chip Caps

TPSA225K010H1800

Digi-Key Part Number
478-9035-2-ND - Tape & Reel (TR)
478-9035-1-ND - Cut Tape (CT)
478-9035-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TPSA225K010H1800
Supplier
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Capacitance
2.2 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.54000$2.54
10$2.05700$20.57
50$1.79580$89.79
100$1.57140$157.14
500$1.19724$598.62
1,000$1.04759$1,047.59
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.26220$524.40
Additional Resources
AttributeDescription
Other Names
478-9035-2
TPSA225K010H1800-ND
Standard Package2,000