2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY337K002RNJ

Digi-Key Part Number
TAJY337K002RNJ-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJY337K002RNJ
Supplier
Description
CAP TANT 330UF 10% 2.5V 2917
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
330 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 300mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.19643$1,196.43
Additional Resources
AttributeDescription
Standard Package1,000