2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC156K010H

Digi-Key Part Number
TAJC156K010H-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJC156K010H
Supplier
Description
CAP TANT 15UF 10% 10V 2312
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package500