CAD | USD

SkyCap-SR-Series-Kinked
SkyCap-SR-Series-Kinked
SR22-Series

SR225E104MAA

Digi-Key Part Number
478-11711-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
SR225E104MAA
Supplier
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
Z5U
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.42400$4.24
50$0.29680$14.84
100$0.25460$25.46
500$0.19096$95.48
1,000$0.16125$161.25
2,500$0.15276$381.90
5,000$0.14427$721.35
Additional Resources
AttributeDescription
Other Names
478-11711
SR225E104MAA-ND
Standard Package1,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SR215E104MAAAVX Corporation48478-2477-ND$0.77000Similar
SR215E104MATAVX Corporation7,710478-12589-ND$0.77000Similar
SR215E104MAATR1AVX Corporation39,732478-7340-1-ND$0.77000Similar
SR215E104MARTR1AVX Corporation3478-7341-1-ND$0.77000Similar
SR225E104MARAVX Corporation301478-6010-ND$0.61000Direct