SR, AR Series

SR201A561KAR

Digi-Key Part Number
SR201A561KAR-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
SR201A561KAR
Supplier
Description
CAP CER 560PF 100V NP0 RADIAL
Detailed Description
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Capacitance
560 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK18C0G2E561JTDK Corporation314445-4402-ND$0.55000Upgrade
C315C561J1G5TAKEMET3,102399-9744-ND$0.59000Upgrade
FK18C0G2A561JTDK Corporation9,549445-4388-ND$0.50000Upgrade