CAD | USD

SQ Series 0605

SQCAEA3R3BATME

Digi-Key Part Number
SQCAEA3R3BATME-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
SQCAEA3R3BATME
Supplier
Description
CAP CER 3.3PF 150V 0505
Detailed Description
±0.1pF 150V Ceramic Capacitor A 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.1pF
Voltage - Rated
150V
Temperature Coefficient
A
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.57mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.3 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000