CAD | USD

SpinGuard SA

SA101A361JAA

Digi-Key Part Number
SA101A361JAA-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
SA101A361JAA
Supplier
Description
CAP CER 360PF 100V NP0 AXIAL
Detailed Description
360 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Capacitance
360 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
Additional Resources
AttributeDescription
Standard Package7,500