MR065C105KAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR065C564KAA

Digi-Key Part Number
MR065C564KAA-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
MR065C564KAA
Supplier
Description
CAP CER 0.56UF 50V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.56 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$2.98226$2,982.26
Additional Resources
AttributeDescription
Standard Package1,000