MD Series
MD Series
MD Series

MD015C562JAB

Digi-Key Part Number
MD015C562JAB-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
MD015C562JAB
Supplier
Description
CAP CER 5600PF 50V X7R 2-DIP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tube
Part Status
Active
Capacitance
5600 pF
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0060
Tube
QtyUnit PriceExt Price
200$3.11410$622.82
Additional Resources
AttributeDescription
Standard Package200