MFG_LP-series; 25-ULGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0DA0410A7TR\250

Digi-Key Part Number
478-12201-2-ND - Tape & Reel (TR)
478-12201-1-ND - Cut Tape (CT)
478-12201-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
LP0DA0410A7TR\250
Supplier
Description
RF FILTER LOW PASS 410MHZ 25ULGA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
410MHz Frequency Low Pass RF Filter (Radio Frequency) - Bandwidth - 25-ULGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
410MHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
25-ULGA
Size / Dimension
0.401" L x 0.156" W (10.20mm x 3.98mm)
Height (Max)
0.022" (0.56mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$19.21804$4,804.51
Additional Resources
AttributeDescription
Other Names
478-12201-6
478-12201-2
478-12201-1
Standard Package250