0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05YC475KAB2A\500

Digi-Key Part Number
478-7505-2-ND - Tape & Reel (TR)
478-7505-1-ND - Cut Tape (CT)
478-7505-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
LD05YC475KAB2A\500
Supplier
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.60000$10.60
10$9.42000$94.20
50$8.24280$412.14
100$7.53650$753.65
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.39558$3,197.79
Additional Resources
AttributeDescription
Other Names
478-7505-6
LD05YC475KAB2A
478-7505-2
478-7505-1
LD05YC475KAB2A500
Standard Package500