CAD | USD

Accu-L Series 0201

L0201R56AHSTR\500

Digi-Key Part Number
478-7136-2-ND - Tape & Reel (TR)
478-7136-1-ND - Cut Tape (CT)
478-7136-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
L0201R56AHSTR\500
Supplier
Description
FIXED IND 0.56NH 500MA 100 MOHM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.56 nH Unshielded Thin Film Inductor 500 mA 100mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Non-Magnetic
Tolerance
±0.05nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
9 @ 450MHz
Frequency - Self Resonant
31GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Inductance
0.56 nH
Current Rating (Amps)
500 mA
Inductance Frequency - Test
450 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.28600$2.86
25$0.24960$6.24
50$0.21440$10.72
100$0.19650$19.65
250$0.17856$44.64
500$0.16786$83.93
1,000$0.12857$128.57
2,500$0.12142$303.55
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11428$571.40
10,000$0.11071$1,107.10
Additional Resources
AttributeDescription
Other Names
478-7136-2
L0201R56AHS/500
L0201R56AHSTR
L0201R56AHSTR/500
L0201R56AHSTR500
Standard Package5,000