cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR010000

Digi-Key Part Number
HR010000-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
HR010000
Supplier
Description
RES 0 OHM JUMPER 1/16W AXIAL
Detailed Description
0 Ohms Jumper 0.063W, 1/16W Through Hole Resistor Axial - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Obsolete
Resistance
0 Ohms
Tolerance
Jumper
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.036" Square x 0.075" L (0.91mm x 1.91mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ZOR-12-B-52-0RYAGEO37,8120.0EBK-ND$0.18000Similar