CAD | USD

1210 (3225 Metric) B Case

F971A226MBAHT3

Digi-Key Part Number
478-12053-2-ND - Tape & Reel (TR)
478-12053-1-ND - Cut Tape (CT)
478-12053-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
F971A226MBAHT3
Supplier
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Capacitance
22 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.40912$818.24
Additional Resources
AttributeDescription
Other Names478-12053-2
Standard Package2,000