F93 Series 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931E156MCC

Digi-Key Part Number
F931E156MCCAVX-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F931E156MCC
Supplier
Description
CAP TANT 15UF 20% 25V 2312
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.48177$722.65
Additional Resources
AttributeDescription
Other NamesF931E156MCCAVX
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
293D156X9025C2TE3Vishay Sprague349718-1815-1-ND$1.18000Direct