F38 Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J336MMALZT

Digi-Key Part Number
478-9560-2-ND - Tape & Reel (TR)
478-9560-1-ND - Cut Tape (CT)
478-9560-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F380J336MMALZT
Supplier
Description
CAP TANT POLY 33UF 6.3V 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.41345$1,653.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.28000$1.28
10$0.97700$9.77
50$0.81200$40.60
100$0.69910$69.91
500$0.54124$270.62
1,000$0.46608$466.08
Digi-Reel®
QtyUnit PriceExt Price
1$1.28000$1.28
10$0.97700$9.77
50$0.81200$40.60
100$0.69910$69.91
500$0.54124$270.62
1,000$0.46608$466.08
Additional Resources
AttributeDescription
Other Names
478-9560-2
478-9560-1
478-9560-6
Standard Package4,000