CAD | USD

F0402E

F0603C0R25FWTR\3

Digi-Key Part Number
F0603C0R25FWTR\3-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
F0603C0R25FWTR\3
Supplier
Description
FUSE BOARD MNT 250MA 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
250 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.065" L x 0.031" W x 0.028" H (1.65mm x 0.80mm x 0.70mm)
Melting I²t
3E-05
Current Rating (Amps)
250 mA
Voltage Rating - DC
32 V
DC Cold Resistance
0.8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.10.0040
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.21714$2,171.40
Additional Resources
AttributeDescription
Standard Package10,000