RF, 0603 (1608 Metric)

CP0603A1950BW

Digi-Key Part Number
CP0603A1950BW-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0603A1950BW
Supplier
Description
RF DIR COUPLER 1.95GHZ 0603
Detailed Description
RF Directional Coupler - 1.95GHz 9dB 3W 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
1.95GHz
Coupling Factor
9dB
Applications
-
Insertion Loss
-
Power - Max
3W
Isolation
-
Return Loss
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package3,000