QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR24BR105MP

Digi-Key Part Number
CKR24BR105MP-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CKR24BR105MP
Supplier
Description
CAP CER 1UF 50V BR 2-DIP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1 µF ±20% 50V Ceramic Capacitor BR 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
BR
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Tube
QtyUnit PriceExt Price
200$62.17065$12,434.13
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M39014/22-0556KYOCERA AVX200478-M39014/22-0556-ND$85.54000Upgrade