CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

CKR23BX122KM

Digi-Key Part Number
CKR23BX122KM-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
CKR23BX122KM
Supplier
Description
CAP CER 1200PF 200V BX 2-DIP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
±10% 200V Ceramic Capacitor BX 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tube
Part Status
Active
Tolerance
±10%
Voltage - Rated
200V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
M (1%)
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.195" (4.95mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Tube
QtyUnit PriceExt Price
200$5.94230$1,188.46
Additional Resources
AttributeDescription
Standard Package200