CB027C0104JBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB182E0475KBC

Digi-Key Part Number
478-10946-2-ND - Tape & Reel (TR)
478-10946-1-ND - Cut Tape (CT)
478-10946-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CB182E0475KBC
Supplier
Description
CAP FILM 4.7UF 10% 100VDC 6054
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6054 (153137 Metric)
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Height - Seated (Max)
-
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.63000$6.63
10$5.96700$59.67
50$5.17080$258.54
100$4.50800$450.80
Tape & Reel (TR)
QtyUnit PriceExt Price
300$3.97767$1,193.30
600$3.71250$2,227.50
900$3.57991$3,221.92
1,500$3.52687$5,290.31
Additional Resources
AttributeDescription
Other Names
478-10946-6
478-10946-1
478-10946-2
CB182E0475KBC-ND
Standard Package300