CAD | USD

CB Series 2220 PKG

CB042I0103KBC

Digi-Key Part Number
CB042I0103KBC-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
CB042I0103KBC
Supplier
Description
CAP FILM 10000PF 10% 400VDC 2220
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Size / Dimension
0.228" L x 0.197" W (5.80mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Capacitance
10000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.52398$3,143.88
Additional Resources
AttributeDescription
Standard Package3,000