CAD | USD

Best Cap BZ Series - BZ02
BZ02CA903ZAB
Digi-Key Part Number
478-6271-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
BZ02CA903ZAB
Supplier
Description
CAP 90MF -20% +80% 12V T/H
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
90mF (EDLC) Supercapacitor 12V BZ02, 4 Lead 90mOhm 1000 Hrs @ 70°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
-20%, +80%
ESR (Equivalent Series Resistance)
90mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
BZ02, 4 Lead
Lead Spacing
-
Size / Dimension
1.890"" L x 1.181"" W (48.00mm x 30.00mm)
Height - Seated (Max)
0.291"" (7.40mm)
Operating Temperature
-20°C ~ 70°C
Capacitance
90mF
Voltage - Rated
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

575 In Stock
Can ship immediately